Arrow Electronic Components Online
CB5017-000|TE|limage
CB5017-000|TE|originalImage
Heat Shrink

CB5017-000

Heat Shrink Tubing ST Irradiated Modified Polyolefin Clear Thick Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.9988
  • Automotive
    No
  • PPAP
    No
  • Type
    Tubing
  • Style
    Straight
  • Body Material
    Irradiated Modified Polyolefin
  • Color
    Clear
  • Shrink Wall Type
    Thick
  • Inside Diameter Before Shrinking (mm)
    19.05
  • Inside Diameter After Shrinking (mm)
    5.59
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Box
  • Product Thickness (mm)
    2.41
  • Factory Product Length (mm)
    1219.2
  • Shrink Ratio
    3:1

Documentation and Resources

Datasheets
Design resources