Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
20
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
20
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
225.29
Product Depth (mm)
17.8
Product Height (mm)
15.5
Housing Color
Black
Mounting
Through Hole
Order Quantity

