Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Barrier Strip
Number of Contacts
3
Terminal Pitch (mm)
11.1
Number of Rows
1
Number of Circuits
3
Termination Method
Solder
Body Orientation
Straight
Maximum Current Rating (A)
30
Maximum Voltage Rating
600V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
36.32
Product Depth (mm)
17.8
Product Height (mm)
15.5
Housing Color
Black
Mounting
Through Hole

