Arrow Electronic Components Online
CB2518T4R7M|TAIYO|simage
CB2518T4R7M|TAIYO|limage
Inductor Surface Mount

CB2518T4R7M

Inductor Power Chip Wirewound 4.7uH 20% 7.96MHz Ferrite 1.1A 0.169Ohm DCR 1007 T/R

TAIYO YUDEN
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Power Chip
  • Technology
    Wirewound
  • Core Material
    Ferrite
  • Inductance (H)
    4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    7.96M
  • Maximum DC Current (A)
    1.1
  • Maximum Saturation Current (A)
    0.34
  • Maximum DC Resistance (Ohm)
    0.169
  • Minimum Self Resonant Frequency (Hz)
    46M
  • Number of Terminals
    2
  • Case Size
    1007
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    2.7
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    2
  • Maximum Product Height (mm)
    2

Documentation and Resources

Datasheets
Design resources