Arrow Electronic Components Online
CB1AH12V|PANASONI|simage
CB1AH12V|PANASONI|limage
Power Relays

CB1AH-12V

Power Relay 12VDC 40A SPST-NO(26x22x25)mm Socket

Panasonic Industry
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Contact Arrangement
    SPST-NO
  • Contact Form
    1 Form A
  • DC Coil Voltage (V)
    12
  • Coil Current (mA)
    150
  • Coil Resistance (Ohm)
    80
  • Insulation Resistance (MOhm)
    20
  • Maximum Contact Resistance (mOhm)
    15
  • Maximum Pick-Up Voltage
    7VDC
  • Minimum Dropout Voltage
    1.2VDC
  • Maximum DC Switching Voltage (V)
    14
  • Maximum Switching Current (A)
    40
  • Operate Time (ms)
    15
  • Release Time (ms)
    15
  • Electrical Life (Operations)
    50000
  • Mechanical Life (Operations)
    1000000
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Mounting
    Socket
  • Termination Style
    Plug-In
  • Number of Terminals
    4
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Weight (g)
    33
  • Product Length (mm)
    26
  • Product Depth (mm)
    22
  • Product Height (mm)
    25

Documentation and Resources

Datasheets
Design resources