Arrow Electronic Components Online
CB150010VWHKIT|CMDNBOSS|simage
CB150010VWHKIT|CMDNBOSS|limage
Boxes, Enclosures and Racks

CB1500-10VWH-KIT

White Acrylonitrile Butadiene Styrene Wall Mount Universal Smart Enclosure

CamdenBoss Ltd
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3926.90.99.89
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Universal Smart Enclosure
  • Door Type
    Doorless
  • Body Material
    Acrylonitrile Butadiene Styrene
  • Body Color
    White
  • Product Length (Metric) (mm)
    100
  • Product Depth (Metric) (mm)
    100
  • Product Height (Metric) (mm)
    53.2
  • Mounting
    Wall Mount
  • IP Rating
    IP30

Documentation and Resources

Datasheets
Design resources