Arrow Electronic Components Online
CB037D0224JBA|KYOCERAAVX|simage
CB037D0224JBA|KYOCERAAVX|limage
Capacitor Film

CB037D0224JBA

Cap Film 0.22uF 63V PEN 5%( 4.7 X 3.2 X 3mm) Stacked 125°C Automotive AEC-Q200 T/R

KYOCERA AVX Components Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Stacked
  • Capacitance Value
    0.22uF
  • Tolerance
    5%
  • Voltage
    63VDC|40VAC
  • Dielectric
    PEN
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Size (mm)
    4.7 X 3.2 X 3
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.7
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    3(Max)

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources