Resistor Networks and Arrays
CAY10-5R1J4LF
Res Thick Film Array 5.1 Ohm 5% 0.25W(1/4W) ±200ppm/°C ISOL 8-Pin 0804(4 X 0402) Convex SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8533.21.00.20
Automotive
No
PPAP
No
Type
Array
Number of Resistors
4
Resistance Value (Ohm)
5.1
Tolerance
5%
Maximum Voltage Rating (V)
25
Power Rating (W)
0.25 (1/4)
Power Rating per Resistor (W)
0.063 (1/16)
Technology
Thick Film
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Temperature Coefficient (ppm/°C)
±200
Temperature Range @ Derated Power (°C)
70 to 125
Circuit Designator
ISOL
Case Size
0804
Case Size per Element
0402
Termination Style
Convex
Number of Terminals
8
Terminal Pitch (mm)
0.5
Packaging
Tape and Reel
Package Type
SMD
Package Shape
Rectangular
Package/Case
0804(4 X 0402)
Product Length (mm)
2
Product Depth (mm)
1
Product Height (mm)
0.35
Length Tolerance (mm)
±0.1
Depth Tolerance (mm)
±0.1
Height Tolerance (mm)
±0.1
Mounting
Surface Mount
Order Quantity

