Arrow Electronic Components Online
CAXC4T774QBQBRQ1|TI|simage
CAXC4T774QBQBRQ1|TI|limage
Level Translators

CAXC4T774QBQBRQ1

Voltage Level Translator CMOS to CMOS 4-CH Bidirectional 16-Pin WQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    AXC
  • Logic Function
    Voltage Level Translator
  • Translation
    CMOS to CMOS
  • Channel Type
    Bidirectional
  • Number of Channels
    4
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    221@0.65V to 0.75V@3V to 3.6V
  • Absolute Propagation Delay Time (ns)
    418
  • Minimum High Level Input Voltage (V)
    1.6
  • Minimum Latch-Up Current (mA)
    100
  • Output Type
    3-State|Push-Pull
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    0.65
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    0.04
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    2.6(Max)
  • Package Length
    3.6(Max)
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    WQFN EP
  • Pin Count
    16

Documentation and Resources

Datasheets
Design resources