Arrow Electronic Components Online
CAW1022R0JLF|IRC|simage
CAW1022R0JLF|IRC|limage
Resistor Fixed Single-Through Hole

CAW1022R0JLF

Res Wirewound 22 Ohm 5% 10W ±350ppm/°C Ceramic AXL Box

TT Electronics / IRC
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.21.00.80
  • Automotive
    No
  • PPAP
    No
  • Resistance Value (Ohm)
    22
  • Tolerance
    5%
  • Maximum Voltage Rating (V)
    700
  • Power Rating (W)
    10
  • Technology
    Wirewound
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    155
  • Temperature Coefficient (ppm/°C)
    ±350
  • Temperature Range @ Derated Power (°C)
    70 to 275
  • Fail Safe Fusible Resistor
    No
  • Flame-Proof Support
    Yes
  • Case Style
    Ceramic
  • Termination Style
    Axial
  • Number of Terminals
    2
  • Termination Forming
    Not Formed
  • Packaging
    Box
  • Package Shape
    Rectangular
  • Product Length (mm)
    50
  • Product Depth (mm)
    11
  • Product Height (mm)
    10
  • Product Weight (g)
    11
  • Lead Diameter (mm)
    0.75
  • Lead Length (mm)
    30
  • Mounting
    Through Hole

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources