Arrow Electronic Components Online
CAVC8T245QRHLRQ1|TI|limage
CAVC8T245QRHLRQ1|TI|simage
Level Translators

CAVC8T245QRHLRQ1

Voltage Level Translator 8-CH Bidirectional 24-Pin VQFN EP T/R Automotive AEC-Q100

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    CAVC8T245QRHLRQ1
  • Automotive
    Yes
  • PPAP
    Yes
  • Logic Family
    AVC
  • Logic Function
    Voltage Level Translator
  • Channel Type
    Bidirectional
  • Number of Channels
    8
  • Maximum Propagation Delay Time @ Maximum CL (ns)
    14.7@1.5V
  • Absolute Propagation Delay Time (ns)
    20.5
  • Process Technology
    0.25um
  • Output Type
    3-State
  • Maximum Low Level Output Current (mA)
    12
  • Maximum High Level Output Current (mA)
    -12
  • Minimum Operating Supply Voltage (V)
    1.2
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Maximum Quiescent Current (mA)
    25
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max)
  • Package Width
    3.6(Max)
  • Package Length
    5.6(Max)
  • PCB changed
    24
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    24
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources