LED Drivers
CAV4201TD-GT3
LED Driver 1000uA Supply Current Automotive AEC-Q100 5-Pin TSOT-23 T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
Yes
PPAP
Yes
Minimum Operating Supply Voltage (V)
6.5
Maximum Operating Supply Voltage (V)
36
Typical Operating Supply Voltage (V)
9|12|15|18|24
Maximum Supply Current (uA)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.87
Package Width
1.6
Package Length
2.9
PCB changed
5
Standard Package Name
SOT
Supplier Package
TSOT-23
Pin Count
5
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

