Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Segments
16
Minimum Operating Supply Voltage (V)
2.3
Maximum Operating Supply Voltage (V)
5.5
Typical Operating Supply Voltage (V)
2.5|3.3|5
Maximum Supply Current (uA)
550
Low Level Output Current (uA)
25000(Min)
Maximum Power Dissipation (mW)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.75(Max)
Package Width
4
Package Length
4
PCB changed
24
Standard Package Name
QFN
Supplier Package
TQFN EP
Pin Count
24
Lead Shape
No Lead

