Arrow Electronic Components Online
CAT34TS02VP2GT4C|ONSEMI|simage
CAT34TS02VP2GT4C|ONSEMI|limage
Temperature and Humidity Sensors

CAT34TS02VP2GT4C

Temperature Sensor Digital Serial (I2C, SMBus) 8-Pin TDFN EP T/R

onsemi
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Module/IC Classification
    IC
  • Resolution (bit)
    12+Sign
  • Accuracy
    ±3°C(Max)
  • Interface Type
    Serial (I2C, SMBus)
  • Output Type
    Digital
  • Minimum Operating Supply Voltage (V)
    2.97
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Operating Supply Voltage (V)
    3.63
  • Maximum Supply Current (uA)
    200
  • Minimum Operating Temperature (°C)
    -45
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.75(Max)
  • Package Width
    3
  • Package Length
    2
  • PCB changed
    8
  • Standard Package Name
    DFN
  • Supplier Package
    TDFN EP
  • Pin Count
    8
  • Lead Shape
    No Lead
Order Quantity

Documentation and Resources

Datasheets
Design resources