Arrow Electronic Components Online
CAT24C32C5ATR|ONSEMI|simage
CAT24C32C5ATR|ONSEMI|limage
EEPROM

CAT24C32C5ATR

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V 5-Pin WLCSP T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Chip Density (bit)
    32K
  • Organization
    4Kx8
  • Address Bus Width (bit)
    3
  • Programmability
    Yes
  • Data Retention (Year)
    100(Min)
  • Max. Access Time (ns)
    400
  • Maximum Operating Frequency (MHz)
    1
  • Interface Type
    Serial-I2C
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8, 2.5, 3.3, 5
  • Maximum Operating Supply Voltage (V)
    5.5
  • Operating Current (mA)
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Industrial
  • Hardware Data Protection
    Yes
  • Packaging
    Tape and Reel
  • Number of Bits per Word (bit)
    8
  • Mounting
    Surface Mount
  • Package Height
    0.26
  • Package Width
    0.91
  • Package Length
    1.34
  • PCB changed
    5
  • Standard Package Name
    CSP
  • Supplier Package
    WLCSP
  • Pin Count
    5
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources