Arrow Electronic Components Online
CASMAUFL50|MLTI_TEC|simage
CASMAUFL50|MLTI_TEC|limage
Cable Assembly Coaxial

CASMA-UFL-50

Cable Assembly Coaxial 0.203m SMA to U.FL F-PL

Multi-Tech Systems, Inc
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-PL
  • Connector Type A
    SMA
  • Connector Type B
    U.FL
  • Cable Length (m)
    0.203
  • Impedance (Ohm)
    50
  • Connector Orientation
    Straight to Right Angle
  • RG Type
    RG-178

Documentation and Resources

Datasheets
Design resources