Arrow Electronic Components Online
CAS18C102KARFC|KEMET|simage
CAS18C102KARFC|KEMET|limage
Capacitor Ceramic Multilayer

CAS18C102KARFC

Cap Ceramic Suppression X1/Y2 0.001uF 250VAC X7R 10% Pad SMD 1812 125°C T/R

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    250VAC
  • Dielectric
    X7R
  • Technology
    Standard
  • Microwave Application
    Yes
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Suppression Class
    X1/Y2
  • Dissipation Factor (%)
    2.5
  • Size (mm)
    4.5 X 3.2 X 2.5
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    4.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    2.5
  • Family/Series
    CAS
  • ROHS Version
    2011/65/EU, 2015/863
  • MSL
    1
Order Quantity

Documentation and Resources

Datasheets
Design resources