Arrow Electronic Components Online
CAS18C101FAGGC|KEMET|simage
CAS18C101FAGGC|KEMET|limage
Capacitor Ceramic Multilayer

CAS18C101FAGGC

Surface Mount Multilayer Ceramic Chip Capacitor

KEMET Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    100pF
  • Tolerance
    1%
  • Dielectric
    C0G
  • Technology
    Standard
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Pad
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Suppression Class
    X2
  • Package/Case
    1812
  • Minimum Operating Temperature (°C)
    -55
  • Packaging
    Tape and Reel

Documentation and Resources

Datasheets
Design resources