Arrow Electronic Components Online
CAS120M12BM2|WOLFSPEE|simage
CAS120M12BM2|WOLFSPEE|limage
MOSFET

CAS120M12BM2

Trans MOSFET N-CH SiC 1.2KV 200A 7-Pin Box

WOLFSPEED, INC
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Obsolete
  • 미국 세관 상품 코드
    8541.29.00.95
  • Automotive
    No
  • PPAP
    No
  • Category
    Power MOSFET
  • Material
    SiC
  • Configuration
    Dual
  • Channel Mode
    Enhancement
  • Channel Type
    N
  • Number of Elements per Chip
    2
  • Maximum Drain-Source Voltage (V)
    1200
  • Maximum Gate-Source Voltage (V)
    25
  • Maximum Gate Threshold Voltage (V)
    2.6(Typ)
  • Operating Junction Temperature (°C)
    -40 to 150
  • Maximum Continuous Drain Current (A)
    200(Typ)
  • Maximum Gate-Source Leakage Current (nA)
    1500
  • Maximum IDSS (uA)
    3000
  • Maximum Drain-Source Resistance (mOhm)
    16@20V
  • Typical Gate Charge @ Vgs (nC)
    378@20V
  • Typical Input Capacitance @ Vds (pF)
    6470@800V
  • Maximum Power Dissipation (mW)
    1000000(Typ)
  • Typical Fall Time (ns)
    22
  • Typical Rise Time (ns)
    34
  • Typical Turn-Off Delay Time (ns)
    70
  • Typical Turn-On Delay Time (ns)
    38
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Industrial
  • Packaging
    Box
  • Mounting
    Screw
  • Package Width
    61.4
  • Package Length
    106.4
  • PCB changed
    7
  • Pin Count
    7
Order Quantity

Documentation and Resources

Datasheets
Design resources