Switch Slide
CAS-120A1
Switch Slide ON ON SPDT Flush Slide 0.1A 24VDC J-Lead SMD Bulk
NIDEC Copal ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Actuator Style
Flush Slide
Pole Throw Configuration
SPDT
Switch Configuration
ON ON
Maximum Current Rating (A)
0.1@6VDC
Dielectric Strength
500VAC
Minimum Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
2000
Actuator Length (mm)
0
Number of Rows
1
Mounting
Surface Mount
Termination Style
J-Lead
Number of Terminals
3
Terminal Length (mm)
0.85
Terminal Pitch (mm)
3.5
Housing Material
Polyphenylene Sulfide
Body Orientation
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Bulk
Size Type
Compact
Body Length (mm)
5.4
Body Depth (mm)
2.5
Body Height (mm)
2.4
Product Weight (g)
0.05
Product Length (mm)
5.4
Product Depth (mm)
2.8
Product Height (mm)
2.5

