Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
Enclosed
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
12
Output Current (A)
71
Output Power (W)
850
Minimum AC Input Voltage (V)
85
Typical AC Input Voltage (V)
110|230
Maximum AC Input Voltage (V)
264
Minimum Isolation Voltage
3000VAC
Maximum Input Current (A)
11
Input Frequency (Hz)
47 to 63
Tolerance (%)
±5
Efficiency (%)
92.5(Typ)
Configurable
No
Input Connector Type
IEC 320 C13
Power Indicator
Yes
Ripple and Noise
120mV(Max)
Medical
No
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Product Weight (g)
1090
Package Height
40.89
Package Width
85.85