Arrow Electronic Components Online
CAPME|SWTCHCRF|simage
CAPME|SWTCHCRF|limage
Connector Accessories

CAPME

Connector Accessories Cap Straight Thermoplastic Elastomer Black

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Cap
  • Body Orientation
    Straight
  • Material
    Thermoplastic Elastomer
  • Color
    Black
  • Product Length (mm)
    83.9
  • Product Depth (mm)
    26
  • Product Height (mm)
    5.5

Documentation and Resources

Datasheets
Design resources