Touch Screen Controllers
CAP1214-1-EZK-TR
Capacitive Touch Screen 2-Wire 32-Pin QFN EP T/R
Microchip TechnologyProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Capacitive
Maximum Load Capacitance (pF)
400
Maximum Rise Time (ns)
300
Maximum Fall Time (ns)
300
Spread Spectrum
No
Interface Type
I2C
Touch Panel Interface
2-Wire
Minimum Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.83
Package Width
5
Package Length
5
PCB changed
32
Standard Package Name
QFN
Supplier Package
QFN EP
Pin Count
32
Lead Shape
No Lead
Order Quantity

