Arrow Electronic Components Online
CAP11261APTR|MICROCHP|limage
CAP11261APTR|MICROCHP|simage
Touch Screen Controllers

CAP1126-1-AP-TR

Capacitive Touch Screen 16-Pin QFN EP T/R

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Capacitive
  • Number of Channels per Chip
    6
  • Synchronous Pin
    No
  • Maximum Rise Time (ns)
    300
  • Maximum Fall Time (ns)
    300
  • Spread Spectrum
    No
  • Interface Type
    I2C
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.83
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    16
  • Standard Package Name
    QFN
  • Supplier Package
    QFN EP
  • Pin Count
    16
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources