Capacitor Ceramic Multilayer
CAN13X273MARAC
Cap Ceramic 0.027uF 250VAC X7R 20% Pad SMD 1210 Flexible Termination 125°C Bag
KEMET CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.20
Automotive
No
PPAP
No
Capacitance Value
0.027uF
Tolerance
20%
Voltage
250VAC
Equivalent Series Resistance Type
Low
Dielectric
X7R
Technology
Flexible Termination
Microwave Application
No
Construction
Flat
Mounting
Surface Mount
Termination Style
Pad
Number of Terminals
2
Case Style
Ceramic Chip
Dissipation Factor (%)
2.5
Size (mm)
3.3 X 2.6 X 1.25
Package/Case
1210
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bag
Product Length (mm)
3.3
Product Depth (mm)
2.6
Product Height (mm)
1.25

