Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Active
HTS
8542.31.00.75
Automotive
No
PPAP
No
Maximum Operating Frequency (MHz)
1575.42
Typical Noise Figure (dB)
3.5
Minimum Operating Supply Voltage (V)
1.65
Typical Operating Supply Voltage (V)
3
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
2
Package Width
9.6
Package Length
14
PCB changed
31
Supplier Package
SMD Module
Pin Count
31