Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8541.21.00.95
Automotive
No
PPAP
No
Category
Small Signal
Material
SiC
Configuration
Dual
Channel Mode
Enhancement
Channel Type
N
Number of Elements per Chip
2
Maximum Drain-Source Voltage (V)
1200
Maximum Gate-Source Voltage (V)
19
Maximum Continuous Drain Current (A)
395
Maximum Drain-Source Resistance (mOhm)
5.3@15V
Typical Gate Charge @ Vgs (nC)
908@15V
Typical Input Capacitance @ Vds (pF)
24.5@800V
Maximum Power Dissipation (mW)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Industrial
Packaging
Box
Order Quantity