Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8529.10.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Cable Type
Coaxial
Gender
F-F
Connector Type A
MHF4
Connector Type B
SMA
Conductor Material
Silver Plated Copper
Cable Length (m)
0.2
Maximum Outer Diameter (mm)
0.86
Conductor Diameter (mm)
0.15
Insulation Thickness (mm)
0.13
Jacket Thickness (mm)
0.09
Insulation Diameter (mm)
0.41
Shield Coverage (%)
90
Impedance (Ohm)
50
Conductor DC Resistance
1400Ohm/Km
Insulation DC Resistance
1000MOhm
Typical Attenuation @ Maximum Frequency
9.4dB/m
Jacket Material
Perfluoroalkoxy Alkane
Connector Orientation
Right Angle to Straight
Bunch Stranding
7x31
Shield Material
Silver Plated Copper
Capacitance
97pF/m
Impedance Tolerance
±3
Contact Plating
Gold
Contact Material
Brass
Shield Type
Braid
Order Quantity

