Arrow Electronic Components Online
CAB.718|TAOGLAS|simage
CAB.718|TAOGLAS|limage
Cable Assembly Coaxial

CAB.718

Cable Assembly Coaxial 0.2m 32AWG U.FL to SMA F-F

Taoglas
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Coaxial
  • Gender
    F-F
  • Connector Type A
    U.FL
  • Connector Type B
    SMA
  • Wire Size (AWG)
    32
  • Cable Length (m)
    0.2
  • Maximum Voltage Rating
    30V
  • Maximum Operating Temperature (°C)
    105
  • Connector Orientation
    Right Angle to Straight
  • Contact Plating
    Gold
  • Contact Material
    Brass

Documentation and Resources

Datasheets
Design resources