Arrow Electronic Components Online
CAB14274|SPARKFUN|simage
CAB14274|SPARKFUN|limage
Cable Assembly Audio/Video

CAB-14274

Cable Assembly HDMI 0.914m HDMI to Mini HDMI 19 to 19 POS F-F

SparkFun Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Cable Length (m)
    0.914
  • Cable Type
    HDMI
  • Connector Type A
    HDMI
  • Connector Type B
    Mini HDMI
  • Gender
    F-F
  • Number of Contacts
    19 to 19
  • Connector Orientation
    Straight to Straight
  • Jacket Color
    Red
Order Quantity

Documentation and Resources

Datasheets
Design resources