Cable Assembly Other
CAB-12977
Cable Assembly Serial USB Type A to TTL Connector 4 to 4 POS F-M
SparkFun ElectronicsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Type
Serial
Number of Contacts
4 to 4
Gender
F-M
Connector Type A
USB Type A
Connector Type B
TTL Connector
Color
Black
Connector Orientation
Straight to Straight
Order Quantity

