Arrow Electronic Components Online
CAA572C0G3A303J640LH|TDK|simage
CAA572C0G3A303J640LH|TDK|limage
Capacitor Ceramic Multilayer

CAA572C0G3A303J640LH

Cap Ceramic 0.03uF 1000V C0G 5% 2 Stacked 125°C T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.24.00.20
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.03uF
  • Tolerance
    5%
  • Voltage
    1000VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Construction
    Stacked
  • Mounting
    Surface Mount
  • Termination Style
    J Lead
  • Number of Terminals
    2
  • Case Style
    Ceramic Chip
  • Size (mm)
    6 X 5.6 X 6.4
  • Package/Case
    2 Stacked
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    6
  • Product Depth (mm)
    5.6
  • Product Height (mm)
    6.4
Order Quantity

Documentation and Resources

Datasheets
Design resources