Arrow Electronic Components Online
CAA1M|OMRON|limage
CAA1M|OMRON|simage
Switch Accessories

CAA1M

Switch Access Lever Snap Action Switch

Omron
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Lever
  • Switch Type
    Snap Action Switch
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    80
  • Product Depth (mm)
    0.6
  • Product Length (mm)
    50
  • Product Height (mm)
    0.6

Documentation and Resources

Datasheets
Design resources