Arrow Electronic Components Online
CA767KS19784|SWTCHCRF|simage
CA767KS19784|SWTCHCRF|limage
Cable Assembly DC Power

CA767KS19784

Power Plug Cable Assembly; End A: Standard (5A) Twist-Lock / IP68 Plug 0.084 in (2.1 mm) pin, Straight Overmold; End B: Strip and Tin; 197 in (5m) length

Switchcraft
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.20.00.00
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    5
  • Wire Size (AWG)
    20
  • Connector Type A
    DC Power Plug
  • Connector Type B
    Not Included
  • Gender
    PL
  • Number of Contacts
    2
  • Connector Orientation
    Straight
  • Maximum Current Rating (A)
    5
  • Maximum Voltage Rating (VDC)
    24
  • Contact Material
    Brass
  • Contact Plating
    Tin
  • Jacket Material
    Polyvinyl Chloride
  • Jacket Color
    Black
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Maximum Outer Diameter (mm)
    5.1

Documentation and Resources

Datasheets
Design resources