Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
PIN
Termination Method
Screw
Less Contact
No
Contact Plating
Silver
Shell Material
Polyamide
Housing Color
Black
Maximum Current Rating (A)
16
Maximum Voltage Rating
250VDC|400VAC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
32
Product Depth (mm)
38
Product Height (mm)
29
Packaging
Bag

