Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Contact Arrangement
SPST-NO
Contact Form
1 Form A
DC Coil Voltage (V)
12
Coil Current (mA)
150
Coil Resistance (Ohm)
80
Insulation Resistance (MOhm)
10
Maximum Pick-Up Voltage
8VDC
Minimum Dropout Voltage
6VDC
Maximum DC Switching Voltage (V)
16
Maximum Switching Current (A)
150
Maximum Switching Power
1.8W
Operate Time (ms)
10
Release Time (ms)
10
Electrical Life (Operations)
100000
Mechanical Life (Operations)
1000000
LED Indicator
No
Push to Test Button
No
Coil Suppression Diode
No
Relay Construction
Non-Latching
Termination Style
Screw Terminal
Number of Terminals
4
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Weight (g)
19
Product Length (mm)
21.5
Product Depth (mm)
17.4
Product Height (mm)
54.5
Order Quantity

