Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Lens Shape Type
Square
Material
PMMA
Packaging
Box
Product Diameter (mm)
25
Product Height (mm)
9.15
Mounting
Glue/Pin/Screw
Order Quantity

