Arrow Electronic Components Online
CA15584ZORYAMINITAPE|LEDIL|simage
CA15584ZORYAMINITAPE|LEDIL|limage
Optical Lenses

CA15584_ZORYA-MINI-TAPE

Round Optical Lens Clear Polycarbonate Glue/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.40.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Lens Shape Type
    Round
  • Material
    Polycarbonate
  • Packaging
    Box
  • Product Diameter (mm)
    24
  • Product Height (mm)
    14.6
  • Mounting
    Glue/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources