Arrow Electronic Components Online
CA15226STRADASQFS3|LEDIL|simage
CA15226STRADASQFS3|LEDIL|limage
Optical Lenses

CA15226_STRADA-SQ-FS3

Clear Lens Strada-Sq Optical Lens

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Packaging
    Box
  • Product Height (mm)
    16.2
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources