Arrow Electronic Components Online
CA14843STRADAB2|LEDIL|limage
CA14843STRADAB2|LEDIL|simage
Optical Lenses

CA14843_STRADA-B2

Rectangular Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-L
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Rectangular
  • Material
    PMMA
  • Candle/Lumen
    0.56
  • Efficiency (%)
    89
  • Viewing Angle X (°)
    113
  • Viewing Angle Y (°)
    50
  • Product Diameter (mm)
    19.6
  • Product Length (mm)
    19.6
  • Product Depth (mm)
    15.5
  • Product Height (mm)
    5.2
  • Mounting
    Pin/Tape
Order Quantity

Documentation and Resources

Datasheets
Design resources