Arrow Electronic Components Online
CA14744STRADASQANZP|LEDIL|simage
CA14744STRADASQANZP|LEDIL|limage
Optical Lenses

CA14744_STRADA-SQ-ANZ-P

LENS ASSEMBLY SQUARE 1POS 25MM

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9001.90.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    LED Lens
  • Lens Shape Type
    Rectangular
  • Efficiency (%)
    93
  • Packaging
    Box
  • Product Length (mm)
    25
  • Product Depth (mm)
    25
  • Product Height (mm)
    8.1
  • Mounting
    Adhesive Tape

Documentation and Resources

Datasheets
Design resources