Arrow Electronic Components Online
CA14602VERONICASQMINIO|LEDIL|simage
CA14602VERONICASQMINIO|LEDIL|limage
Optical Lenses

CA14602_VERONICA-SQ-MINI-O

Black Assembly Lens

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9002.90.95.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device
    XP-E2
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Square
  • Candle/Lumen
    3.8
  • Efficiency (%)
    92
  • Viewing Angle X (°)
    15
  • Viewing Angle Y (°)
    50
  • Packaging
    Box
  • Product Height (mm)
    8.9
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources