Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device
XP-G
Color
Clear
Number of LEDs
1
Lens Shape Type
Square
Material
PMMA
Efficiency (%)
91
Viewing Angle X (°)
21
Packaging
Box
Product Diameter (mm)
13.9
Product Height (mm)
8.86
Mounting
Pin/Tape

