Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
7014.00.30.00
Automotive
Unknown
PPAP
Unknown
Type
Assembly
Supported Device
XP-E
Color
Black
Number of LEDs
1
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
19.85
Efficiency (%)
88
Viewing Angle X (°)
14
Packaging
Box
Product Diameter (mm)
21.8
Product Length (mm)
21.8
Product Depth (mm)
21.8
Product Height (mm)
14.7
Mounting
Pin/Tape

