Arrow Electronic Components Online
CA14392LXP2OWAS|LEDIL|limage
CA14392LXP2OWAS|LEDIL|simage
Optical Lenses

CA14392_LXP2-O-WAS

Black Assembly Florentina Lens

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9405.92.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Candle/Lumen
    4
  • Efficiency (%)
    84
  • Packaging
    Box
  • Product Diameter (mm)
    21.6
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    14.6
  • Mounting
    Tape

Documentation and Resources

Datasheets
Design resources