Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.90.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Color
Clear
Number of LEDs
4
Lens Shape Type
Round
Material
PMMA
Efficiency (%)
90
Viewing Angle X (°)
144
Viewing Angle Y (°)
62
Packaging
Box
Product Diameter (mm)
102
Product Height (mm)
7.8
Mounting
Pin/Tape
We don't have prices now, please check later.
Order Quantity

