Arrow Electronic Components Online
CA13631G2LAURAOP|LEDIL|simage
CA13631G2LAURAOP|LEDIL|limage
Optical Lenses

CA13631_G2-LAURA-O-P

Square Optical Lens White PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XP-E2
  • Color
    White
  • Lens Shape Type
    Square
  • Material
    PMMA
  • Candle/Lumen
    5.8
  • Efficiency (%)
    88
  • Viewing Angle X (°)
    41
  • Viewing Angle Y (°)
    11
  • Packaging
    Box
  • Product Length (mm)
    21.6
  • Product Depth (mm)
    21.6
  • Product Height (mm)
    13.1
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources