Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9001.90.40.00
Automotive
Unknown
PPAP
Unknown
Type
LED Lens
Supported Device Manufacturer
Philips Lumileds Lighting Company
Supported Device
LUXEON Rebel ES
Color
Clear
Lens Shape Type
Round
Material
PMMA
Candle/Lumen
10
Efficiency (%)
86
Viewing Angle X (°)
10
Packaging
Box
Product Diameter (mm)
21.6
Product Length (mm)
21.6
Product Depth (mm)
21.6
Product Height (mm)
11.7
Mounting
Pin/Tape

