Arrow Electronic Components Online
CA121003707|ITT|limage
CA121003707|ITT|simage
Connector Accessories

CA121003-707

Connector Accessories Receptacle Protective Cap Straight

ITT Cannon
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Receptacle Protective Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Product Diameter (mm)
    40.1
  • Product Length (mm)
    24.5

Documentation and Resources

Datasheets
Design resources