Arrow Electronic Components Online
CA12064EMILYM|LEDIL|simage
CA12064EMILYM|LEDIL|limage
Optical Lenses

CA12064_EMILY-M

Round Optical Lens Clear PMMA Pin/Tape Box

LEDIL OY
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.41.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Assembly
  • Supported Device Manufacturer
    Cree
  • Supported Device
    XM-L
  • Color
    Clear
  • Number of LEDs
    1
  • Lens Shape Type
    Round
  • Material
    PMMA
  • Efficiency (%)
    93
  • Viewing Angle X (°)
    18
  • Packaging
    Box
  • Product Diameter (mm)
    26
  • Product Length (mm)
    26
  • Product Depth (mm)
    26
  • Product Height (mm)
    15
  • Mounting
    Pin/Tape

Documentation and Resources

Datasheets
Design resources